cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

723A-10/48

Digi-Key Part Number
723A-10/48-ND
Manufacturer
Qualtek
Manufacturer Product Number
723A-10/48
Supplier
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Qualtek
Series
Package
Bulk
Part Status
Obsolete
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current - IEC
10A
Voltage - IEC
250VAC
Current - UL
-
Voltage - UL
-
Filter Type
Unfiltered - Commercial
Accomodates a Fuse
Yes (Fuse Not Included)
Number of Positions
3
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.189" (4.8mm)
Switch Features
-
Features
-
Fuse Holder, Drawer
Fuse Holder, Twin Fused
Panel Cutout Dimensions
Rectangular - 27.30mm x 31.12mm
Panel Thickness
0.039" (1.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
CSA, UL, VDE
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4030
Additional Resources
AttributeDescription
Standard Package100
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
6220.5210Schurter Inc.145486-4433-ND$10.10000Similar
6200.4215Schurter Inc.512486-1087-ND$4.72000Similar