cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B39431R856H210

Digi-Key Part Number
B39431R856H210-ND - Tape & Reel (TR)
Manufacturer
Qualcomm (RF front-end (RFFE) filters)
Manufacturer Product Number
B39431R856H210
Supplier
Description
SAW RES SMD
Detailed Description
- Frequency - RF SAW Filter (Surface Acoustic Wave) - - Bandwidth 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Qualcomm (RF front-end (RFFE) filters)
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Frequency - Center
-
Bandwidth
-
Insertion Loss
-
Ratings
-
Applications
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Height (Max)
0.057" (1.45mm)
Size / Dimension
0.197" L x 0.138" W (5.00mm x 3.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.90.0100
Additional Resources
AttributeDescription
Other Names
B39431R 856H210
B39431R0856H210
Standard Package3,000