B39 H210 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B39 H210 Series
B39xx1R8xxH210 Side
B39xx1R8xxH210 Footprint

B39431R850H210

Digi-Key Part Number
495-2379-2-ND - Tape & Reel (TR)
495-2379-1-ND - Cut Tape (CT)
495-2379-6-ND - Digi-Reel®
Manufacturer
Qualcomm (RF front-end (RFFE) filters)
Manufacturer Product Number
B39431R850H210
Supplier
Description
SAW RES 433.9400MHZ 2.7PF SMD
Detailed Description
433.94MHZ Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 1.2dB - Bandwidth 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Qualcomm (RF front-end (RFFE) filters)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Frequency - Center
433.94MHZ
Bandwidth
-
Insertion Loss
1.2dB
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Height (Max)
0.057" (1.45mm)
Size / Dimension
0.197" L x 0.138" W (5.00mm x 3.50mm)
1 (Unlimited)
EAR99
8548.90.0100
495-2379-6
B39431R 850H210
495-2379-2
B39431R0850H210
495-2379-1
3,000