cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B39431R0990H110

Digi-Key Part Number
B39431R0990H110-ND - Tape & Reel (TR)
Manufacturer
Qualcomm (RF front-end (RFFE) filters)
Manufacturer Product Number
B39431R0990H110
Supplier
Description
SAW RES SMD
Manufacturer Standard Lead Time
9
Detailed Description
- Frequency - RF SAW Filter (Surface Acoustic Wave) - - Bandwidth 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Qualcomm (RF front-end (RFFE) filters)
Tape & Reel (TR)
Part Status
Active
Frequency - Center
-
Bandwidth
-
Insertion Loss
-
Ratings
-
Applications
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Height (Max)
0.057" (1.45mm)
Size / Dimension
0.197" L x 0.138" W (5.00mm x 3.50mm)
1 (Unlimited)
EAR99
8548.90.0100
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
9,000$0.90418$8,137.62
B39431R990H110
B39431R990H110-ND
R0990
B39431R 990H110
9,000