6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-SMD, No Lead
B39(3,4)xx1R9xx(H110,U470) Side
B39(3,4)xx1R9xx(H110,U470) Top

B39431R0980U410

Digi-Key Part Number
495-2381-2-ND - Tape & Reel (TR)
495-2381-1-ND - Cut Tape (CT)
Manufacturer
Qualcomm (RF front-end (RFFE) filters)
Manufacturer Product Number
B39431R0980U410
Supplier
Description
SAW RES 433.9200MHZ SMD
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
433.42MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 1.4dB - Bandwidth 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Qualcomm (RF front-end (RFFE) filters)
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Frequency - Center
433.42MHz
Bandwidth
-
Insertion Loss
1.4dB
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.90.0100
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
9,000$0.63882$5,749.38
Additional Resources
AttributeDescription
Other Names
495-2381-1
B39431R980U410
495-2381-2
495-2381-6INACTIVE
B39431R980U410MR
B39431R 980U410
495-2381-6-ND
R0980
495-2381-6
Standard Package9,000