6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B39431R0969H110

Digi-Key Part Number
B39431R0969H110-ND - Tape & Reel (TR)
Manufacturer
Qualcomm (RF front-end (RFFE) filters)
Manufacturer Product Number
B39431R0969H110
Supplier
Description
SAW RES 434.4200MHZ SMD
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
- Frequency - RF SAW Filter (Surface Acoustic Wave) - - Bandwidth 6-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Qualcomm (RF front-end (RFFE) filters)
Series
Package
Tape & Reel (TR)
Part Status
Active
Frequency - Center
-
Bandwidth
-
Insertion Loss
-
Ratings
-
Applications
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Height (Max)
0.039" (1.00mm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.90.0100
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
9,000$0.85409$7,686.81
Additional Resources
AttributeDescription
Other Names
B39431R 969H110
R0969
B39431R969H110-ND
B39431R969H110
Standard Package9,000