6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B39431R0920H110

Digi-Key Part Number
495-3752-2-ND - Tape & Reel (TR)
495-3752-1-ND - Cut Tape (CT)
Manufacturer
Qualcomm (RF front-end (RFFE) filters)
Manufacturer Product Number
B39431R0920H110
Supplier
Description
SAW RES 433.9200MHZ SMD
Manufacturer Standard Lead Time
9
Detailed Description
- Frequency - RF SAW Filter (Surface Acoustic Wave) - - Bandwidth 6-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Qualcomm (RF front-end (RFFE) filters)
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Frequency - Center
-
Bandwidth
-
Insertion Loss
-
Ratings
-
Applications
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
1 (Unlimited)
EAR99
8548.90.0100
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
9,000$0.74496$6,704.64
R0920
495-3752-2
B39431R920H110
495-3752-1
B39431R 920H110
9,000