5-SMD, No Lead

B39162B8813P810

Digi-Key Part Number
495-7022-2-ND - Tape & Reel (TR)
495-7022-1-ND - Cut Tape (CT)
495-7022-6-ND - Digi-Reel®
Manufacturer
Qualcomm (RF front-end (RFFE) filters)
Manufacturer Product Number
B39162B8813P810
Supplier
Description
FILTER SAW 5SMD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Frequency RF SAW Filter (Surface Acoustic Wave) Bandwidth 5-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Qualcomm (RF front-end (RFFE) filters)
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Height (Max)
0.018" (0.45mm)
Size / Dimension
0.043" L x 0.035" W (1.10mm x 0.90mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0080
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.33000$1.33
10$1.28200$12.82
25$0.94040$23.51
50$0.91900$45.95
100$0.89760$89.76
250$0.81212$203.03
500$0.79076$395.38
1,000$0.68390$683.90
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.61124$3,056.20
10,000$0.58773$5,877.30
25,000$0.56850$14,212.50
Additional Resources
AttributeDescription
Other Names
B8813
495-7022-6
495-7022-1
495-7022-2
Standard Package5,000