
TNCCRIMP | |
|---|---|
DigiKey Part Number | 553-TNCCRIMP-ND |
Manufacturer | |
Manufacturer Product Number | TNCCRIMP |
Description | CONN TNC CRIMP-MALE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58 | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.62000 | $7.62 |
| 10 | $6.47700 | $64.77 |
| 25 | $6.06960 | $151.74 |
| 50 | $5.77980 | $288.99 |
| 100 | $5.50390 | $550.39 |
| 250 | $5.15924 | $1,289.81 |
| 500 | $4.91304 | $2,456.52 |
| 1,000 | $4.67868 | $4,678.68 |
| 2,500 | $4.38608 | $10,965.20 |
| Unit Price without GST: | $7.62000 |
|---|---|
| Unit Price with GST: | $8.38200 |

