cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNCCBJ

DigiKey Part Number
553-TNCCBJ-ND
Manufacturer
Manufacturer Product Number
TNCCBJ
Description
CONNECTOR TNC CRIMP BH JACK RG58
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
TNC Connector Jack, Female Socket Panel Mount Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
-
Mounting Type
Panel Mount
Mounting Feature
-
Cable Group
RG-58
Fastening Type
Threaded
Number of Ports
1
Features
-
Housing Color
-
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bag
QuantityUnit PriceExt Price
195$11.21241$2,186.42
Unit Price without GST:$11.21241
Unit Price with GST:$12.33365