
NCRIMP | |
|---|---|
DigiKey Part Number | 553-NCRIMP-ND |
Manufacturer | |
Manufacturer Product Number | NCRIMP |
Description | CONN N CRIMP PLUG RG58 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin Free Hanging (In-Line) Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58 | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.76000 | $23.76 |
| 10 | $18.78600 | $187.86 |
| 25 | $17.54360 | $438.59 |
| 100 | $16.17840 | $1,617.84 |
| 250 | $15.52764 | $3,881.91 |
| 500 | $15.13544 | $7,567.72 |
| 1,000 | $14.81263 | $14,812.63 |
| Unit Price without GST: | $23.76000 |
|---|---|
| Unit Price with GST: | $26.13600 |

