BNCCRIMP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BNCCRIMP

DigiKey Part Number
553-BNCCRIMP-ND
Manufacturer
Manufacturer Product Number
BNCCRIMP
Description
CONN CONNECTOR BNC CRIMP-PLUG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-58
Fastening Type
Bayonet Lock
Number of Ports
1
Features
-
Housing Color
-
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$16.39000$16.39
10$13.93200$139.32
25$13.05920$326.48
50$12.43560$621.78
100$11.84210$1,184.21
250$11.10100$2,775.25
500$10.57164$5,285.82
1,000$10.06761$10,067.61
Manufacturers Standard Package
Unit Price without GST:$16.39000
Unit Price with GST:$18.02900