PA4343
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4343.333ANLT

Digi-Key Part Number
PA4343.333ANLT-ND - Tape & Reel (TR)
Manufacturer
Pulse Electronics Power
Manufacturer Product Number
PA4343.333ANLT
Supplier
Description
FIXED IND 33UH 6.5A 55 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
33 µH Shielded Molded Inductor 6.5 A 55mOhm Max Nonstandard -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Pulse Electronics Power
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
-
Inductance
33 µH
Tolerance
±20%
Current Rating (Amps)
6.5 A
Current - Saturation (Isat)
8A
Shielding
Shielded
DC Resistance (DCR)
55mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.531" L x 0.496" W (13.50mm x 12.60mm)
Height - Seated (Max)
0.256" (6.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$1.42483$2,849.66
Additional Resources
AttributeDescription
Standard Package500