cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX1295NLT

Digi-Key Part Number
TX1295NLT-ND - Tape & Reel (TR)
Manufacturer
Pulse Electronics Network
Manufacturer Product Number
TX1295NLT
Supplier
Description
XFRMR 4PORT 1:1.26CT 1.2MH SMD
Detailed Description
1.2mH, 1.2mH T1/E1 (Quad) Pulse Transformer 1:1.26CT Transmitter, 1:1.26CT Receiver Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Pulse Electronics Network
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Transformer Type
T1/E1 (Quad)
Inductance
1.2mH, 1.2mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1.26CT Transmitter, 1:1.26CT Receiver
Mounting Type
Surface Mount
Size / Dimension
1.125" L x 0.485" W (28.58mm x 12.32mm)
Height - Seated (Max)
0.230" (5.84mm)
Operating Temperature
-40°C ~ 85°C
Weight
0.14 oz (3.99 g)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)4 (72 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.31.2000
Additional Resources
AttributeDescription
Standard Package250