cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-1206CD560KTT

Digi-Key Part Number
PE-1206CD560KTT-ND - Tape & Reel (TR)
Manufacturer
Pulse Electronics Network
Manufacturer Product Number
PE-1206CD560KTT
Supplier
Description
FIXED IND 56NH 1A 140 MOHM SMD
Detailed Description
56 nH Unshielded Wirewound Inductor 1 A 140mOhm Max 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Pulse Electronics Network
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
Ceramic
Inductance
56 nH
Tolerance
±10%
Current Rating (Amps)
1 A
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
140mOhm Max
Q @ Freq
55 @ 300MHz
Frequency - Self Resonant
1.45GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206 (3216 Metric)
Size / Dimension
0.140" L x 0.085" W (3.56mm x 2.16mm)
Height - Seated (Max)
0.060" (1.52mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Standard Package3,000