cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-1206CD181KTT

Digi-Key Part Number
PE-1206CD181KTT-ND - Tape & Reel (TR)
Manufacturer
Pulse Electronics Network
Manufacturer Product Number
PE-1206CD181KTT
Supplier
Description
FIXED IND 180NH 700MA 430MOHM SM
Detailed Description
180 nH Unshielded Wirewound Inductor 700 mA 430mOhm Max 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Pulse Electronics Network
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
Ceramic
Inductance
180 nH
Tolerance
±10%
Current Rating (Amps)
700 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
430mOhm Max
Q @ Freq
60 @ 100MHz
Frequency - Self Resonant
900MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
50 MHz
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206 (3216 Metric)
Size / Dimension
0.140" L x 0.085" W (3.56mm x 2.16mm)
Height - Seated (Max)
0.060" (1.52mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Standard Package2,000