cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-1206CD122KTT

Digi-Key Part Number
PE-1206CD122KTT-ND - Tape & Reel (TR)
Manufacturer
Pulse Electronics Network
Manufacturer Product Number
PE-1206CD122KTT
Supplier
Description
FIXED IND 1.2UH 300MA 3.2OHM SMD
Detailed Description
1.2 µH Unshielded Wirewound Inductor 300 mA 3.2Ohm Max 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Pulse Electronics Network
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
Ceramic
Inductance
1.2 µH
Tolerance
±10%
Current Rating (Amps)
300 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
3.2Ohm Max
Q @ Freq
45 @ 150MHz
Frequency - Self Resonant
380MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
35 MHz
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206 (3216 Metric)
Size / Dimension
0.140" L x 0.085" W (3.56mm x 2.16mm)
Height - Seated (Max)
0.060" (1.52mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Standard Package2,000