AT-4230-TF-LW135-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT-4230-TF-LW135-R
AT-4230-TF-LW135-R
AT-4230-TF-LW135-R

AT-4230-TF-LW135-R

DigiKey Part Number
668-1247-ND
Manufacturer
Manufacturer Product Number
AT-4230-TF-LW135-R
Description
BUZZER PIEZO 10V 41.8MM FLANGE
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 10 V 9mA 3kHz 96dB @ 10V, 10cm Panel Mount, Flange Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AT-4230-TF-LW135-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
10 V
Voltage Range
1 ~ 30V
Frequency
3kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
96dB @ 10V, 10cm
Current - Supply
9mA
Port Location
Top
Operating Temperature
-30°C ~ 85°C
Approval Agency
-
Ratings
-
Mounting Type
Panel Mount, Flange
Termination
Wire Leads
Size / Dimension
1.646" Dia (41.80mm)
Height - Seated (Max)
0.650" (16.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,390
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$5.06000$5.06
10$3.97900$39.79
25$3.62440$90.61
50$3.38040$169.02
100$3.15510$315.51
300$2.83327$849.98
500$2.69698$1,348.49
1,000$2.52645$2,526.45
Manufacturers Standard Package
Unit Price without GST:$5.06000
Unit Price with GST:$5.56600