811 Series Piston SMT xxx Contacts

811-SS-008-30-004191

Digi-Key Part Number
811-SS-008-30-004191-ND
Manufacturer
Preci-Dip
Manufacturer Product Number
811-SS-008-30-004191
Supplier
Description
CONN SPRING PISTON 8POS SMD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
8 Position Spring Piston Connector Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Preci-Dip
Series
Package
Bulk
Part Status
Active
Connector Type
Piston
Number of Contacts
8
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
Brass
Contact Finish
Gold
Contact Finish Thickness
19.7µin (0.50µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Bulk
QtyUnit PriceExt Price
2,400$3.14914$7,557.94
Additional Resources
AttributeDescription
Standard Package600