811 Series Piston TH xxx Contacts

811-S1-006-10-015101

811-S1-006-10-015101-ND
Manufacturer
Preci-Dip
Manufacturer Product Number
811-S1-006-10-015101
Supplier
Description
CONN SPRING PISTON 6POS PCB
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
6 Position Spring Piston Connector Through Hole
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Preci-Dip
Series
Package
Bulk
Part Status
Active
Connector Type
Piston
Number of Contacts
6
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Material
Brass
Contact Finish
Gold
Contact Finish Thickness
19.7µin (0.50µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Bulk
QtyUnit PriceExt Price
210$4.18271$878.37
Additional Resources
AttributeDescription
Standard Package210