cms-photo-not-available

714-83-147-31-018101

Digi-Key Part Number
714-83-147-31-018101-ND
Manufacturer
Preci-Dip
Manufacturer Product Number
714-83-147-31-018101
Supplier
Description
CONN PIN RCPT .016-.021 SOLDER
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Pin Receptacle Connector 0.016" ~ 0.021" (0.41mm ~ 0.53mm) No Tail Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Preci-Dip
Series
Package
Strip
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.168" (4.27mm)
Accepts Pin Diameter
0.016" ~ 0.021" (0.41mm ~ 0.53mm)
Accepts Square Pin Size
-
Pin Hole Diameter
-
Mounting Hole Diameter
0.039" ~ 0.051" (0.99mm ~ 1.30mm)
Flange Diameter
0.055" (1.40mm)
Tail Diameter
-
Socket Depth
0.148" (3.76mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
0.039" ~ 0.134" (1.00mm ~ 3.40mm)
Insertion Force
1.00N
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Strip
QtyUnit PriceExt Price
100$8.34120$834.12
Additional Resources
AttributeDescription
Standard Package100