cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

714-83-113-41-014101

Digi-Key Part Number
714-83-113-41-014101-ND
Manufacturer
Preci-Dip
Manufacturer Product Number
714-83-113-41-014101
Supplier
Description
CONN PIN RCPT .016-.022 SOLDER
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Pin Receptacle Connector 0.016" ~ 0.022" (0.41mm ~ 0.56mm) No Tail Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Preci-Dip
Series
Package
Strip
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.285" (7.24mm)
Accepts Pin Diameter
0.016" ~ 0.022" (0.41mm ~ 0.56mm)
Accepts Square Pin Size
-
Pin Hole Diameter
-
Mounting Hole Diameter
0.055" ~ 0.071" (1.40mm ~ 1.80mm)
Flange Diameter
0.072" (1.83mm)
Tail Diameter
-
Socket Depth
0.246" (6.25mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
0.039" ~ 0.197" (1.00mm ~ 5.00mm)
Insertion Force
2.00N
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in AUD
Strip
QtyUnit PriceExt Price
340$2.58559$879.10
Additional Resources
AttributeDescription
Standard Package340