712-xx-1xx-41-001101

712-87-103-41-001101

Digi-Key Part Number
712-87-103-41-001101-ND
Manufacturer
Preci-Dip
Manufacturer Product Number
712-87-103-41-001101
Supplier
Description
CONN PIN RCPT .016-.022 SOLDER
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Pin Receptacle Connector 0.016" ~ 0.022" (0.41mm ~ 0.56mm) Standard Tail Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Preci-Dip
Series
Package
Strip
Part Status
Active
Tail Type
Standard Tail
Termination
Solder
Length - Overall
0.290" (7.37mm)
Accepts Pin Diameter
0.016" ~ 0.022" (0.41mm ~ 0.56mm)
Accepts Square Pin Size
-
Pin Hole Diameter
-
Mounting Hole Diameter
-
Flange Diameter
0.072" (1.83mm)
Tail Diameter
0.020" (0.51mm)
Socket Depth
0.146" (3.71mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
Flash
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
2.00N
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Strip
QtyUnit PriceExt Price
3,750$0.26525$994.69
Additional Resources
AttributeDescription
Standard Package3,750