cms-photo-not-available

514-87-520M31-001148

Digi-Key Part Number
514-87-520M31-001148-ND
Manufacturer
Preci-Dip
Manufacturer Product Number
514-87-520M31-001148
Supplier
Description
CONN SOCKET BGA 520POS GOLD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
520 (31 x 31) Pos BGA Socket Gold Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Preci-Dip
Series
Package
Bulk
Part Status
Active
Type
BGA
Number of Positions or Pins (Grid)
520 (31 x 31)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Material - Mating
Beryllium Copper
Mounting Type
Surface Mount
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
-
Contact Material - Post
Brass
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.055" (1.40mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
10mOhm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Bulk
QtyUnit PriceExt Price
312$56.86449$17,741.72
Additional Resources
AttributeDescription
Standard Package13