
3070403 | |
|---|---|
DigiKey Part Number | 277-3070403-ND |
Manufacturer | |
Manufacturer Product Number | 3070403 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | 0.321" (8.15mm) | |
Style | Flat Pins | |
For Use With/Related Products | Din Rail Terminal Blocks | |
Contact Material | Copper | |
Contact Finish | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $17.54700 | $175.47 |
| Unit Price without GST: | $17.54700 |
|---|---|
| Unit Price with GST: | $19.30170 |

