15 (Mate), 30 (Input) Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3040546

DigiKey Part Number
3040546-ND
Manufacturer
Manufacturer Product Number
3040546
Description
TERM BLOCK PLUG 45POS
Customer Reference
Detailed Description
15 (Mate), 30 (Input) Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
24A
Manufacturer
Phoenix Contact
Voltage - IEC
500 V
Series
Current - UL
20 A
Packaging
Bulk
Voltage - UL
300 V
Part Status
Obsolete
Wire Gauge or Range - AWG
12-28 AWG
Type
Plug, Female Sockets
Wire Gauge or Range - mm²
0.08-4mm²
Number of Positions
15 (Mate), 30 (Input)
Color
Gray
Positions Per Level
15
Material Flammability Rating
UL94 V-0
Number of Levels
1 (Mate), 2 (Input)
Wire Strip Length
10mm
Plug Wire Entry
180°
Housing Material
Polyamide (PA), Nylon
Termination Style
Screwless - Spring Cage, Tension Clamp
Insulation Height
1.535" (39.00mm)
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.