3002926 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 41
Unit Price: $26.63000
Datasheet
18 Position Terminal Block Blue Middle 37.4mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3002926

DigiKey Part Number
277-15863-ND
Manufacturer
Manufacturer Product Number
3002926
Description
TERM BLK 18POS BLUE
Customer Reference
Detailed Description
18 Position Terminal Block Blue Middle 37.4mm
Datasheet
 Datasheet
EDA/CAD Models
3002926 Models
Product Attributes
Filter Similar Products
Category
Current - UL
15 A
Manufacturer
Phoenix Contact
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
14-26 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.14-1.5mm²
Part Status
Obsolete
Features
Block of 3
Type
Middle
Housing Color
Blue
Mounting Type
DIN Rail
Length
0.850" (21.60mm)
Number of Positions
18
Height (Max)
1.079" (27.40mm)
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
37.4mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
10mm
Current - IEC
17.5 A
Operating Temperature
-60°C ~ 130°C
Voltage - IEC
450 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3002917Phoenix Contact41277-15860-ND$26.63000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes