


2980759 | |
|---|---|
DigiKey Part Number | 2980759-ND |
Manufacturer | |
Manufacturer Product Number | 2980759 |
Description | RELAY GENERAL PURPOSE SPST 48V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Coil Voltage | 48VDC | |
Contact Form | SPST-NO (1 Form A) | |
Switching Voltage | - | |
Load - Max Switching | - | |
Coil Type | Non Latching | |
Features | Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | - | |
Contact Material | - | |
Approval Agency | cULus, DNV, EAC, UL | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Base Product Number |

