
2909656 | |
|---|---|
DigiKey Part Number | 277-2909656-ND |
Manufacturer | |
Manufacturer Product Number | 2909656 |
Description | RELAY GEN PURPOSE SPDT 50MA 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2909656 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VAC/DC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 50 mA | |
Switching Voltage | 30VAC, 36VDC - Max | |
Load - Max Switching | - | |
Coil Current | 11 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 6 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Tin Oxide (AgSnO), Gold (Au) | |
Approval Agency | cULus, DNV, EAC, UL | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 2.182 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $48.79900 | $487.99 |
| Unit Price without GST: | $48.79900 |
|---|---|
| Unit Price with GST: | $53.67890 |

