2905657

DigiKey Part Number
277-17665-ND
Manufacturer
Manufacturer Product Number
2905657
Description
SSR RELAY SPST-NO 3A 3-33V
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Mounting Type
DIN Rail
Circuit
Output Type
DC
Voltage - Input
24VDC
Voltage - Load
3 V ~ 33 V
Load Current
3 A
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 60°C
Package / Case
Supplier Device Package
Module
Approval Agency
DNV, EAC
Grade
-
Qualification
-
Base Product Number
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$35.09000$35.09