cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1400052:0051

Digi-Key Part Number
1400052:0051-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
1400052:0051
Supplier
Description
TERM BLOCK MARKER
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Connector Label, Snap In For CLIPLINE Series
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Strip
Part Status
Active
Type
Label, Snap In
Legend
Numbers, 51 through 60
Pitch
0.295" (7.50mm)
For Use With/Related Products
CLIPLINE Series
Color
White
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.9985
All prices are in AUD
Strip
QtyUnit PriceExt Price
10$4.90800$49.08
Additional Resources
AttributeDescription
Other NamesBNB-ZB 7 5 LGS:FORTL.ZAHLEN 51
Standard Package10