1335860
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1335860

DigiKey Part Number
277-1335860-ND
Manufacturer
Manufacturer Product Number
1335860
Description
INTERCONNECT MISC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module White TFT - Color, IPS (In-Plane Switching) SPI 2.4" (60.96mm) 320 x 240 (QVGA)
Datasheet
 Datasheet
EDA/CAD Models
1335860 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
-
Touchscreen
Capacitive
Diagonal Screen Size
2.4" (60.96mm)
Viewing Area
-
Backlight
Without Backlight
Dot Pixels
320 x 240 (QVGA)
Interface
SPI
Controller Type
GT911
Graphics Color
White
Background Color
-
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
5$129.07000$645.35
Manufacturers Standard Package
Unit Price without GST:$129.07000
Unit Price with GST:$141.97700