1109564 | |
---|---|
DigiKey Part Number | 277-1109564-ND |
Manufacturer | |
Manufacturer Product Number | 1109564 |
Description | RELAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 115VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | 1500VA, 144W | |
Coil Current | 9.2 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Mechanical Indicator, Test Button | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 92 VAC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cUR, cURus, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 4.8 kOhms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.36000 | $13.36 |
10 | $12.52400 | $125.24 |
25 | $11.13200 | $278.30 |
50 | $10.57540 | $528.77 |
100 | $10.01890 | $1,001.89 |
250 | $8.90564 | $2,226.41 |
500 | $8.34906 | $4,174.53 |
1,000 | $7.79245 | $7,792.45 |