1014313
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1014313

Digi-Key Part Number
1014313-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
1014313
Supplier
Description
LABEL ID RATINGS 49.22'X1.57"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Roll
Part Status
Active
Label Type
Continuous
Printer Name
THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2
Applications
Warehouse Marking
Color - Background
Silver
Length
49' (15m)
Width
1.575" (40.00mm)
Location
-
Material - Body
Polyester (PET)
For Use With/Related Products
-
Material
Polyester Film, Magnetic
Label Size
49.22' L x 1.57" W (15.0m x 40.0mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3920.73.0000
All prices are in AUD
Roll
QtyUnit PriceExt Price
1$209.01000$209.01
Additional Resources
AttributeDescription
Other NamesPMM (EX40)R SR
Standard Package1