cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0914264

Digi-Key Part Number
0914264-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
0914264
Supplier
Description
CIR BRKR 1.5A 250VAC 65VDC
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Circuit Breaker Thermal Magnetic 1.5A 250 V AC 65 V DC Lever DIN Rail
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
1.5A
Voltage Rating - AC
250 V
Voltage Rating - DC
65 V
Actuator Type
Lever
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8536.20.0020
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$124.04000$124.04