TMC 61C SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0902056

Digi-Key Part Number
277-7119-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
0902056
Supplier
Description
CIR BRKR THRM-MAG 4A LEVER
Detailed Description
Circuit Breaker Thermal Magnetic 4A AC DC Lever DIN Rail
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Part Status
Obsolete
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
4A
Actuator Type
Lever
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.20.0040
Additional Resources
AttributeDescription
Other Names
277-7119
TMC 61C 04A
0902056-ND
TMC61C04A
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1019975Phoenix Contact27277-17816-ND$25.12000Similar