cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0825845:E

Digi-Key Part Number
0825845:E-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
0825845:E
Supplier
Description
TERM MARKER
Detailed Description
Wire Marker, Slip-On - Yellow -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Part Status
Obsolete
Type
Wire Marker, Slip-On
Size
-
Cable Diameter
-
Legend
E
Color
Yellow
Material
-
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.9985
Additional Resources
AttributeDescription
Other NamesSD-WMS 5 (CH) YE:E
Standard Package200