
UC500-L2-I-V15 | |
|---|---|
DigiKey Part Number | 2046-UC500-L2-I-V15-ND |
Manufacturer | |
Manufacturer Product Number | UC500-L2-I-V15 |
Description | ULTRASONIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 1.378" ~ 19.685" (35mm ~ 500mm) IP67 Module |
Datasheet | Datasheet |
Category | Material - Body Polyamide (PA) |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Ultrasonic | Ingress Protection IP67 |
Sensing Distance 1.378" ~ 19.685" (35mm ~ 500mm) | Indicator LED |
Output Type Analog Current | Package / Case Module |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $967.24000 | $967.24 |
| Unit Price without GST: | $967.24000 |
|---|---|
| Unit Price with GST: | $1,063.96400 |

