cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLK61-55-Z/31/115

Digi-Key Part Number
2046-RLK61-55-Z/31/115-ND
Manufacturer
Pepperl+Fuchs, Inc.
Manufacturer Product Number
RLK61-55-Z/31/115
Supplier
Description
RETROREFLECTIVE SEN W/PLR FIL 18
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Retroreflective Optical Sensor 708.66" (18m) - Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Pepperl+Fuchs, Inc.
Series
-
Package
Box
Part Status
Active
Sensing Distance
708.66" (18m)
Sensing Method
Retroreflective
Sensing Object
-
Output Configuration
Light-On, Dark-On
Sensing Light
Infrared
Mounting Type
Chassis Mount
Current - Supply
35 mA
Voltage - Supply
12 VDC, 24 VAC ~ 240 VAC\VDC
Package / Case
Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.40.8000
All prices are in AUD
Box
QtyUnit PriceExt Price
1$215.68000$215.68
5$191.72000$958.60
10$179.73700$1,797.37
25$173.74600$4,343.65
50$167.75480$8,387.74
100$164.75920$16,475.92
Additional Resources
AttributeDescription
Other Names
2046-RLK61-55-Z/31/115
911615
Standard Package1