cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OBS4000-18GM60-E5

Digi-Key Part Number
2046-OBS4000-18GM60-E5-ND
Manufacturer
Pepperl+Fuchs, Inc.
Manufacturer Product Number
OBS4000-18GM60-E5
Supplier
Description
RETROREFLECTIVE SEN W/PLR FIL 4M
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Retroreflective Optical Sensor 157.48" (4m) - Cylinder, Threaded - M18
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Pepperl+Fuchs, Inc.
Series
-
Package
Box
Part Status
Active
Sensing Distance
157.48" (4m)
Sensing Method
Retroreflective
Sensing Object
-
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Sensing Light
Infrared
Mounting Type
Panel Mount
Current - Supply
25 mA
Voltage - Supply
10V ~ 30V
Package / Case
Cylinder, Threaded - M18
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.40.8000
All prices are in AUD
Box
QtyUnit PriceExt Price
1$199.64000$199.64
5$177.46000$887.30
10$166.36800$1,663.68
25$160.82280$4,020.57
50$155.27720$7,763.86
100$152.50440$15,250.44
Additional Resources
AttributeDescription
Other Names
087800
2046-OBS4000-18GM60-E5
Standard Package1