MLV12-54/47/92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLV12-54-LAS/92/120

Digi-Key Part Number
2046-MLV12-54-LAS/92/120-ND
Manufacturer
Pepperl+Fuchs, Inc.
Manufacturer Product Number
MLV12-54-LAS/92/120
Supplier
Description
RETROREFLECTIVE SEN W/PLR FIL 21
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Retroreflective Optical Sensor 472.44" (12m) - Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Pepperl+Fuchs, Inc.
Series
-
Package
Box
Part Status
Active
Sensing Distance
472.44" (12m)
Sensing Method
Retroreflective
Sensing Object
-
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Sensing Light
Infrared
Mounting Type
Chassis Mount
Current - Supply
40 mA
Voltage - Supply
10V ~ 30V
Package / Case
Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.40.8000
All prices are in AUD
Box
QtyUnit PriceExt Price
1$758.85000$758.85
5$732.68400$3,663.42
10$719.60100$7,196.01
25$696.04960$17,401.24
Additional Resources
AttributeDescription
Other Names
128108
2046-MLV12-54-LAS/92/120
Standard Package1