


D26NC15-06 | |
|---|---|
DigiKey Part Number | D26NC15-06-ND |
Manufacturer | |
Manufacturer Product Number | D26NC15-06 |
Description | SPEAKER 5.67OHM 100W TOP PT 88DB |
Customer Reference | |
Detailed Description | 5.67 Ohms Tweeter Speaker 100 W 2.5 kHz ~ 20 kHz Top Round, Rectangular Frame |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Tweeter | |
Frequency Range | 2.5 kHz ~ 20 kHz | |
Frequency - Self Resonant | 1625.32Hz | |
Impedance | 5.67 Ohms | |
Efficiency - dBA | 88.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 100 W | |
Port Location | Top | |
Shape | Round, Rectangular Frame | |
Material - Cone | Cloth | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 2.756" L x 2.126" W (70.00mm x 54.00mm) | |
Height - Seated (Max) | 1.134" (28.80mm) |

