D26NC05-06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D26NC05-06
D26NC05-06 bottom

D26NC05-06

DigiKey Part Number
D26NC05-06-ND
Manufacturer
Manufacturer Product Number
D26NC05-06
Description
SPEAKR 5.99OHM 30W TOP PT 87.4DB
Customer Reference
Detailed Description
5.99 Ohms Tweeter Speaker 30 W 1.3 kHz ~ 20 kHz Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Peerless by Tymphany
Series
Packaging
Bulk
Part Status
Obsolete
Technology
Magnetic
Type
Tweeter
Frequency Range
1.3 kHz ~ 20 kHz
Frequency - Self Resonant
1579.09Hz
Impedance
5.99 Ohms
Efficiency - dBA
87.40
Efficiency - Testing
1W/1M
Efficiency - Type
Half Space Sensitivity
Power - Rated
30 W
Port Location
Top
Shape
Round
Material - Cone
Cloth
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
1.772" Dia (45.00mm)
Height - Seated (Max)
0.881" (22.37mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.