SB54AFC_R1_00001 | |
---|---|
DigiKey Part Number | 3757-SB54AFC_R1_00001TR-ND - Tape & Reel (TR) 3757-SB54AFC_R1_00001CT-ND - Cut Tape (CT) 3757-SB54AFC_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SB54AFC_R1_00001 |
Description | SMAF-C, SKY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount SMAF-C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 159pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF-C | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.53000 | $0.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.14599 | $437.97 |
6,000 | $0.13393 | $803.58 |
9,000 | $0.12773 | $1,149.57 |
15,000 | $0.12072 | $1,810.80 |
21,000 | $0.11656 | $2,447.76 |
30,000 | $0.11249 | $3,374.70 |
75,000 | $0.11100 | $8,325.00 |