
PJE138KTB89_R1_00701 | |
|---|---|
DigiKey Part Number | 3757-PJE138KTB89_R1_00701TR-ND - Tape & Reel (TR) 3757-PJE138KTB89_R1_00701CT-ND - Cut Tape (CT) 3757-PJE138KTB89_R1_00701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJE138KTB89_R1_00701 |
Description | 50V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 350mA (Ta) 223mW (Ta) Surface Mount SC-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 223mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-89 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.38300 | $3.83 |
| 100 | $0.24060 | $24.06 |
| 500 | $0.17900 | $89.50 |
| 1,000 | $0.15912 | $159.12 |
| 2,000 | $0.14235 | $284.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12821 | $512.84 |
| 8,000 | $0.11631 | $930.48 |
| 12,000 | $0.11024 | $1,322.88 |
| 20,000 | $0.10342 | $2,068.40 |
| 28,000 | $0.09938 | $2,782.64 |
| 40,000 | $0.09546 | $3,818.40 |
| 100,000 | $0.08684 | $8,684.00 |
| Unit Price without GST: | $0.62000 |
|---|---|
| Unit Price with GST: | $0.68200 |

