STPK6XxxMYL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPK6X7YL

Digi-Key Part Number
STPK6X7YL-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
STPK6X7YL
Supplier
Description
KEYED COPPER PATCH CORD, CAT 6A,
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Modular Cable
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
*
Package
Bulk
Part Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.1000
All prices are in AUD
Bulk
QtyUnit PriceExt Price
10$37.56800$375.68
Additional Resources
AttributeDescription
Other Names7498311877
Standard Package1