PSL-1019 A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PSL-1019 A
PSL-1019 B

PSL-1019

Digi-Key Part Number
298-10956-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
PSL-1019
Supplier
Description
LOCKOUT, TAB TAG, DGR LOCKED OUT
Manufacturer Standard Lead Time
4
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Panduit Corp
-
25 per Pkg
Part Status
Active
Color
Black and Red Legend, White Background
For Use With/Related Products
Danger
Material
Plastic
Label Type
-
Label Size
4.50" L x 2.13" W (114.3mm x 54.1mm)
Not Applicable
EAR99
3926.90.9985
All prices are in AUD
25 per Pkg
QtyUnit PriceExt Price
1$53.93000$53.93
10$52.44200$524.42
25$50.94400$1,273.60
50$49.44560$2,472.28
100$47.94720$4,794.72
500$46.44882$23,224.41
298-10956
61305610787
1