cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDL-264

Digi-Key Part Number
PDL-264-ND
Manufacturer
Manufacturer Product Number
PDL-264
Description
LABEL S LAM POLY WHITE .38X.38"
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
16 per Row, 24 per Fanfold
Product Status
Obsolete
Label Type
Die Cut
For Use With/Related Products
Dot-Matrix Printer
Material
Polyester
Label Size
0.38" x 0.38" (9.7mm x 9.7mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.10.2055
Additional Resources
AttributeDescription
Standard Package5,000