cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA07-U-Z

Digi-Key Part Number
PCA07-U-Z-ND
Manufacturer
Manufacturer Product Number
PCA07-U-Z
Description
WIRE MARKER CLIP-ON WHITE 300PC
Detailed Description
Wire Marker, Clip-On White Acetal
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Product Status
Obsolete
Type
Wire Marker, Clip-On
Size
-
Cable Diameter
0.079" ~ 0.098" (2.00mm ~ 2.50mm)
Legend
U-Z
Color
White
Material
Acetal
Operating Temperature
-30°C ~ 90°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.9985
Additional Resources
AttributeDescription
Standard Package1