cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NK4MFLBL

Digi-Key Part Number
298-NK4MFLBL-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
NK4MFLBL
Supplier
Description
NETKEY FURNITURE FACEPLATE LBL
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
4 Port Modular Faceplate Black -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Part Status
Active
Style
-
Type
Modular Faceplate
Number of Ports
4
Port Direction
Straight
Color
Black
Features
-
For Use With/Related Products
NetKey® Series
Length
1.700" (43.18mm)
Width
2.900" (73.66mm)
Depth
0.880" (22.35mm)
Material
Acrylonitrile Butadiene Styrene (ABS)
Material Flammability Rating
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
All prices are in AUD
Bulk
QtyUnit PriceExt Price
10$5.24400$52.44
Additional Resources
AttributeDescription
Other Names298-NK4MFLBL
Standard Package1